RS PRO 65W Plug-In AC/DC Adapter 18V dc Output, 3.62A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
18V dc
Input Voltage
100 → 240V
Output Current
3.62A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
65W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Width
36mm
Depth
60mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
119mm
Country of Origin
China
€ 53.12
€ 53.12 Each (ex VAT)
€ 63.21
€ 63.21 Each (inc. VAT)
1
€ 53.12
€ 53.12 Each (ex VAT)
€ 63.21
€ 63.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 53.12 |
5 - 9 | € 52.31 |
10 - 24 | € 51.48 |
25+ | € 50.56 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
18V dc
Input Voltage
100 → 240V
Output Current
3.62A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 x 11 mm Centre Positive
Number of Outputs
1
Power Rating
65W
Cable Length
1.5m
Medical Approved
Yes
Efficiency
89%
MTBF
300,000h
Width
36mm
Depth
60mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
119mm
Country of Origin
China