E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

RS Stock No.: 713-4100Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

P.O.A.

Each (On a Reel of 5000) (ex VAT)

RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

68Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

0603 Format Resistor, 5% RS Series - ( 1Ω → 820kΩ )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in