E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

RS Stock No.: 240-719Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

SFMF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

90mm

Depth

52mm

Height

40mm

Capacitance

470 nF, 22000 x 2pF

Inductance

0.03 x 2 mH, 7 x 2 mH

Dimensions

90 x 52 x 40mm

Leakage Current

2.1 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

470kΩ

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

P.O.A.

RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

SFMF

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

90mm

Depth

52mm

Height

40mm

Capacitance

470 nF, 22000 x 2pF

Inductance

0.03 x 2 mH, 7 x 2 mH

Dimensions

90 x 52 x 40mm

Leakage Current

2.1 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

470kΩ

Country of Origin

Finland