RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

RS Stock No.: 903-2863Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European, Interchangeable UK, US Plugtop

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Standards Met

CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI

Width

40.5mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

64mm

You may be interested in
Stock information temporarily unavailable.

€ 33.57

€ 33.57 Each (ex VAT)

€ 39.95

€ 39.95 Each (inc. VAT)

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

€ 33.57

€ 33.57 Each (ex VAT)

€ 39.95

€ 39.95 Each (inc. VAT)

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.57
5 - 9€ 33.05
10 - 24€ 32.50
25+€ 31.92
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European, Interchangeable UK, US Plugtop

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Standards Met

CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI

Width

40.5mm

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

64mm

You may be interested in