Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 7 Drawer Steel Wheeled Tool Chest

RS Stock No.: 255-5034Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

922mm

Width

458mm

Height

1018mm

Dimensions

1018 x 922 x 458mm

Load Capacity

400kg

Weight

77kg

Tools Included

No

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 1,693.09

€ 1,693.09 Each (ex VAT)

€ 2,014.78

€ 2,014.78 Each (inc. VAT)

RS PRO 7 Drawer Steel Wheeled Tool Chest

€ 1,693.09

€ 1,693.09 Each (ex VAT)

€ 2,014.78

€ 2,014.78 Each (inc. VAT)

RS PRO 7 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

922mm

Width

458mm

Height

1018mm

Dimensions

1018 x 922 x 458mm

Load Capacity

400kg

Weight

77kg

Tools Included

No

Country of Origin

Turkey