Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 7 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Cable Mount

RS Stock No.: 479-664Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

601

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Cable Mount

P.O.A.

RS PRO 7 Pole Din, 2A, 34 V ac/dc, Latch Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Latch Lock

Body Orientation

Straight

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Series

601

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

You may be interested in