RS PRO 70dB Through Hole Continuous Internal Piezo Buzzer, 13.8 (Dia.) x 7mm, 3V dc Min, 16V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Continuous
Diameter
13.8mm
Height
7mm
Dimensions
13.8 (Dia.) x 7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.6kHz
Supply Current
7mA
Minimum Frequency
3600Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 15.80
€ 3.16 Each (In a Bag of 5) (ex VAT)
€ 18.80
€ 3.76 Each (In a Bag of 5) (inc. VAT)
5
€ 15.80
€ 3.16 Each (In a Bag of 5) (ex VAT)
€ 18.80
€ 3.76 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 3.16 | € 15.80 |
50 - 95 | € 3.08 | € 15.40 |
100 - 245 | € 2.90 | € 14.50 |
250+ | € 2.71 | € 13.55 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
70dB
Drive Type
Internal
Tone Type
Continuous
Diameter
13.8mm
Height
7mm
Dimensions
13.8 (Dia.) x 7mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4.6kHz
Supply Current
7mA
Minimum Frequency
3600Hz
Country of Origin
Taiwan, Province Of China
Product details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate