RS PRO 7120 Nickel Plated Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male

RS Stock No.: 231-2549Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Nickel Plated Brass

Tube Inlet Connection

1/8in

Manufacturer Series

7120

Type

Pad Silencer

Maximum Input Pressure

10bar

Threaded Inlet Connection Thread Gender

Male

Threaded Inlet Connection Thread Size

1/8in

Country of Origin

Italy

Stock information temporarily unavailable.

€ 32.90

€ 3.29 Each (In a Pack of 10) (ex VAT)

€ 39.15

€ 3.915 Each (In a Pack of 10) (inc. VAT)

RS PRO 7120 Nickel Plated Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male

€ 32.90

€ 3.29 Each (In a Pack of 10) (ex VAT)

€ 39.15

€ 3.915 Each (In a Pack of 10) (inc. VAT)

RS PRO 7120 Nickel Plated Brass 10bar Pneumatic Silencer, Threaded, G 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Nickel Plated Brass

Tube Inlet Connection

1/8in

Manufacturer Series

7120

Type

Pad Silencer

Maximum Input Pressure

10bar

Threaded Inlet Connection Thread Gender

Male

Threaded Inlet Connection Thread Size

1/8in

Country of Origin

Italy