RS PRO 75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 6.5mm, 3V dc Min, 20V dc Max

RS Stock No.: 237-956Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

6.5mm

Dimensions

23.3 (Dia.) x 6.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

13mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

Stock information temporarily unavailable.

€ 5.77

€ 5.77 Each (ex VAT)

€ 6.87

€ 6.87 Each (inc. VAT)

RS PRO 75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 6.5mm, 3V dc Min, 20V dc Max
Select packaging type

€ 5.77

€ 5.77 Each (ex VAT)

€ 6.87

€ 6.87 Each (inc. VAT)

RS PRO 75dB Through Hole Continuous Internal Piezo Buzzer, 23.3 (Dia.) x 6.5mm, 3V dc Min, 20V dc Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.77
10 - 24€ 5.64
25 - 49€ 5.43
50+€ 5.19

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Diameter

23.3mm

Height

6.5mm

Dimensions

23.3 (Dia.) x 6.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.7kHz

Minimum Frequency

2700Hz

Supply Current

13mA

Country of Origin

Taiwan, Province Of China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.