RS PRO 75dB Through Hole Piezo Buzzer, 9.0 (Dia.) x H8.0mm, 30V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
75dB
Diameter
9mm
Height
8mm
Dimensions
9.0 (Dia.) x H8.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
4mA
Country of Origin
China
€ 20.50
€ 4.10 Each (In a Pack of 5) (ex VAT)
€ 24.40
€ 4.879 Each (In a Pack of 5) (inc. VAT)
5
€ 20.50
€ 4.10 Each (In a Pack of 5) (ex VAT)
€ 24.40
€ 4.879 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.10 | € 20.50 |
25 - 45 | € 3.99 | € 19.95 |
50 - 120 | € 3.84 | € 19.20 |
125+ | € 3.65 | € 18.25 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V
Sound Level
75dB
Diameter
9mm
Height
8mm
Dimensions
9.0 (Dia.) x H8.0mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Supply Current
4mA
Country of Origin
China