Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 75dB Through Hole Square Wave Piezo Buzzer, 9 (Dia.) x 8mm, 30V Max

RS Stock No.: 181-2641Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

75dB

Tone Type

Square Wave

Diameter

9mm

Height

8mm

Dimensions

9 (Dia.) x 8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Capacitance

5.6nF

Supply Current

4mA

Country of Origin

China

Stock information temporarily unavailable.

€ 14,760.00

€ 1.23 Each (In a Box of 12000) (ex VAT)

€ 17,564.40

€ 1.464 Each (In a Box of 12000) (inc. VAT)

RS PRO 75dB Through Hole Square Wave Piezo Buzzer, 9 (Dia.) x 8mm, 30V Max

€ 14,760.00

€ 1.23 Each (In a Box of 12000) (ex VAT)

€ 17,564.40

€ 1.464 Each (In a Box of 12000) (inc. VAT)

RS PRO 75dB Through Hole Square Wave Piezo Buzzer, 9 (Dia.) x 8mm, 30V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
12000 - 12000€ 1.23€ 14,760.00
24000+€ 1.20€ 14,400.00

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Maximum Supply Voltage

30V

Sound Level

75dB

Tone Type

Square Wave

Diameter

9mm

Height

8mm

Dimensions

9 (Dia.) x 8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Capacitance

5.6nF

Supply Current

4mA

Country of Origin

China