E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 7L Yellow Snap On Polypropylene Waste Bin

RS Stock No.: 285-4766Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

7L

Colour

Yellow

Material

Polypropylene

Wheels

No

Diameter

248mm

Height

207mm

Lid

Yes

Lid Type

Snap On

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 17.57

€ 17.57 Each (ex VAT)

€ 20.91

€ 20.91 Each (inc. VAT)

RS PRO 7L Yellow Snap On Polypropylene Waste Bin

€ 17.57

€ 17.57 Each (ex VAT)

€ 20.91

€ 20.91 Each (inc. VAT)

RS PRO 7L Yellow Snap On Polypropylene Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

7L

Colour

Yellow

Material

Polypropylene

Wheels

No

Diameter

248mm

Height

207mm

Lid

Yes

Lid Type

Snap On

Country of Origin

United Kingdom