Technical Document
Specifications
Brand
RS ProLength
7m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.25 mm
Connector B
HDMI
Distrelec Product Id
30402811
Country of Origin
China
€ 21.35
€ 21.35 Each (ex VAT)
€ 25.41
€ 25.41 Each (inc. VAT)
1
€ 21.35
€ 21.35 Each (ex VAT)
€ 25.41
€ 25.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
7m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.25 mm
Connector B
HDMI
Distrelec Product Id
30402811
Country of Origin
China