RS PRO 8 bar SG Iron Inverted Bucket Steam Trap, 3/4 in BSP Female

RS Stock No.: 720-9251Brand: RS PRO
brand-logo
View all in Steam Traps

Technical Document

Specifications

Brand

RS Pro

Trap Type

Inverted Bucket

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

8 bar

Maximum Temperature

+230°C

Body Material

SG Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

RS Pro Inverted Bucket Steam Trap IB12

These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.

Features and Benefits

Connections are female screw
Horizontal installation
Intermittent discharge
Discharges condensate at steam temperature
Unaffected by water hammer and vibrations
Easy to maintain
Built-in strainer

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Stock information temporarily unavailable.

€ 464.14

€ 464.14 Each (ex VAT)

€ 552.33

€ 552.33 Each (inc. VAT)

RS PRO 8 bar SG Iron Inverted Bucket Steam Trap, 3/4 in BSP Female

€ 464.14

€ 464.14 Each (ex VAT)

€ 552.33

€ 552.33 Each (inc. VAT)

RS PRO 8 bar SG Iron Inverted Bucket Steam Trap, 3/4 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Trap Type

Inverted Bucket

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

8 bar

Maximum Temperature

+230°C

Body Material

SG Iron

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

RS Pro Inverted Bucket Steam Trap IB12

These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.

Features and Benefits

Connections are female screw
Horizontal installation
Intermittent discharge
Discharges condensate at steam temperature
Unaffected by water hammer and vibrations
Easy to maintain
Built-in strainer

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;