RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
RS Stock No.: 116-917Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
8
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 504.23
€ 504.23 Each (ex VAT)
€ 600.03
€ 600.03 Each (inc. VAT)
RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
1
€ 504.23
€ 504.23 Each (ex VAT)
€ 600.03
€ 600.03 Each (inc. VAT)
RS PRO 8 Door Light Grey Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
8
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Light Grey
Country of Origin
United Kingdom