Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook

RS Stock No.: 619-200Brand: RS PRO
brand-logo
View all in Spring Hooks

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Overall Length

380 mm

Pulling Capacity

5kg

Number of Pieces

8

Country of Origin

United Kingdom

Product details

RS PRO Spring Hook Set

Our RS PRO push and pull hook set has been created and designed for pulling or pushing springs. These hooks provide a perfect solution for electricians as they are ideal for directing and retrieving wiring in restricted areas.

Features & Benefits

• Precision made stainless steel spring hooks with nickel-plated mild steel handle and extension pieces
• Hooks and handle are 100 mm long, and extension pieces 90 mm, giving the maximum working length of 380 mm when assembled
• Supplied with a handly medium-duty vinyl plastic wallet
• 8 piece set that contains 5 push and pull hooks and 2 extension pieces
• Each hook features a knurled handle
• Advisory loading example - the maximum diameter of spring wire 1.2 mm on a tension of 5 kg

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO O-Ring Gauge
P.O.A.1 Kit (ex VAT)
Spring,hook,telescopic
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook

P.O.A.

RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO O-Ring Gauge
P.O.A.1 Kit (ex VAT)
Spring,hook,telescopic
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Overall Length

380 mm

Pulling Capacity

5kg

Number of Pieces

8

Country of Origin

United Kingdom

Product details

RS PRO Spring Hook Set

Our RS PRO push and pull hook set has been created and designed for pulling or pushing springs. These hooks provide a perfect solution for electricians as they are ideal for directing and retrieving wiring in restricted areas.

Features & Benefits

• Precision made stainless steel spring hooks with nickel-plated mild steel handle and extension pieces
• Hooks and handle are 100 mm long, and extension pieces 90 mm, giving the maximum working length of 380 mm when assembled
• Supplied with a handly medium-duty vinyl plastic wallet
• 8 piece set that contains 5 push and pull hooks and 2 extension pieces
• Each hook features a knurled handle
• Advisory loading example - the maximum diameter of spring wire 1.2 mm on a tension of 5 kg

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO O-Ring Gauge
P.O.A.1 Kit (ex VAT)
Spring,hook,telescopic
P.O.A.Each (ex VAT)