Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 8 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay

RS Stock No.: 144-1609Brand: RS PRO
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

RS Pro

Voltage

300V

For Use With

RFT Interface Relay

Current Rating

10A

Mounting Type

DIN Rail

Termination Type

Screw

Number of Contacts

8

Country of Origin

China

Stock information temporarily unavailable.

€ 5.53

€ 5.53 Each (ex VAT)

€ 6.58

€ 6.58 Each (inc. VAT)

RS PRO 8 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay

€ 5.53

€ 5.53 Each (ex VAT)

€ 6.58

€ 6.58 Each (inc. VAT)

RS PRO 8 Pin 300V DIN Rail Relay Socket, for use with RFT Interface Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage

300V

For Use With

RFT Interface Relay

Current Rating

10A

Mounting Type

DIN Rail

Termination Type

Screw

Number of Contacts

8

Country of Origin

China