E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

RS Stock No.: 453-460Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

Product details

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

P.O.A.

RS PRO 8 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

Product details

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Secure 1//4 turn robust twistlock housings
Panel sockets are for front or rear mounting

You may be interested in