E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 8 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Male, Cable Mount

RS Stock No.: 167-4040Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Current Rating

2A

Voltage Rating

100 V ac, 12 V dc

Shielded/Unshielded

Shielded

Contact Material

Brass

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Male, Cable Mount

P.O.A.

RS PRO 8 Pole Miniature Din, 2A, 100 V ac, 12 V dc, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Current Rating

2A

Voltage Rating

100 V ac, 12 V dc

Shielded/Unshielded

Shielded

Contact Material

Brass

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in