Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 8 Port Simplex/Duplex Indoor / Outdoor Distribution Box

RS Stock No.: 121-4185Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Indoor / Outdoor Distribution Box

Number Of Ports

8

Simplex/Duplex

Simplex/Duplex

Dimensions

210 x 175 x 50mm

Height

50mm

Length

210mm

Width

175mm

Country of Origin

China

Product details

RS PRO IP65 Fibre Distribution Box (Indoor/Outdoor)

A robust and hardwearing IP65 rated fibre distribution box for the termination of optic fibres. Constructed from impact resistant ABS the fibre enclosure is designed to withstand accidental damage and is fit for heavy duty and dirty environments.
The IP65 rating ensures that the fibre box is protected from dirt and dust and will stand up to the elements, rain or shine, making the enclosure ideal for indoor and outdoor use.
With a standard cable entry point for loose tube, tight buffer, pre-terminated and steel tape armoured cable, the ability to utilise several adapter types and a removable front door this multifunction fibre enclosure can be installed and accessed quick and easily and will provide a highly reliable and secure connection.

Features and Benefits

  • IP65

  • ABS construction

  • Accepts loose tube, distribution and pre-terminated cables

  • Multiple adapter options

  • Removable splice trays

  • Supplied with wall fixings and tie wraps

  • Removable doors

  • Integrated bend radius protection

  • Operating temperature range of -40°C to +60°C

Applications

Data centres, premise installations, telecommunication networks
Ethernet, Fibre Channel, ATM, LAN, MAN and WAN
Data communication and telecommunication networks
Indoor /outdoor applications

Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN50173, IEC60304, IEC61754, EN297-1 ROHS, REACH, SvHC compliant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8 Port Simplex/Duplex Indoor / Outdoor Distribution Box

P.O.A.

RS PRO 8 Port Simplex/Duplex Indoor / Outdoor Distribution Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Indoor / Outdoor Distribution Box

Number Of Ports

8

Simplex/Duplex

Simplex/Duplex

Dimensions

210 x 175 x 50mm

Height

50mm

Length

210mm

Width

175mm

Country of Origin

China

Product details

RS PRO IP65 Fibre Distribution Box (Indoor/Outdoor)

A robust and hardwearing IP65 rated fibre distribution box for the termination of optic fibres. Constructed from impact resistant ABS the fibre enclosure is designed to withstand accidental damage and is fit for heavy duty and dirty environments.
The IP65 rating ensures that the fibre box is protected from dirt and dust and will stand up to the elements, rain or shine, making the enclosure ideal for indoor and outdoor use.
With a standard cable entry point for loose tube, tight buffer, pre-terminated and steel tape armoured cable, the ability to utilise several adapter types and a removable front door this multifunction fibre enclosure can be installed and accessed quick and easily and will provide a highly reliable and secure connection.

Features and Benefits

  • IP65

  • ABS construction

  • Accepts loose tube, distribution and pre-terminated cables

  • Multiple adapter options

  • Removable splice trays

  • Supplied with wall fixings and tie wraps

  • Removable doors

  • Integrated bend radius protection

  • Operating temperature range of -40°C to +60°C

Applications

Data centres, premise installations, telecommunication networks
Ethernet, Fibre Channel, ATM, LAN, MAN and WAN
Data communication and telecommunication networks
Indoor /outdoor applications

Standards and Approvals: TIA/EIA 568.C, ISO/IEC 11801, EN50173, IEC60304, IEC61754, EN297-1 ROHS, REACH, SvHC compliant

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in