RS PRO 80dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 12V ac/dc Max

RS Stock No.: 181-2685Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V ac/dc

Maximum Supply Voltage

12V ac/dc

Sound Level

80dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

26mA

Stock information temporarily unavailable.

€ 4,084.00

€ 10.21 Each (In a Box of 400) (ex VAT)

€ 4,859.96

€ 12.15 Each (In a Box of 400) (inc. VAT)

RS PRO 80dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 12V ac/dc Max

€ 4,084.00

€ 10.21 Each (In a Box of 400) (ex VAT)

€ 4,859.96

€ 12.15 Each (In a Box of 400) (inc. VAT)

RS PRO 80dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V ac/dc Min, 12V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

6V ac/dc

Maximum Supply Voltage

12V ac/dc

Sound Level

80dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x 33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

26mA