Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max

RS Stock No.: 181-2680Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x 42mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

16mA

Stock information temporarily unavailable.

€ 1,753.60

€ 10.96 Each (In a Box of 160) (ex VAT)

€ 2,086.78

€ 13.042 Each (In a Box of 160) (inc. VAT)

RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max

€ 1,753.60

€ 10.96 Each (In a Box of 160) (ex VAT)

€ 2,086.78

€ 13.042 Each (In a Box of 160) (inc. VAT)

RS PRO 81dB Fast Pulse Piezo Buzzer, 42.5 (Dia.) x 42mm, 60V ac/dc Min, 250V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x 42mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

16mA