RS PRO 81dB Panel Mount Square Wave Piezo Buzzer, 34.5 (Dia.) x 9.2mm, 30V Max

RS Stock No.: 181-2649Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V

Sound Level

81dB

Tone Type

Square Wave

Diameter

34.5mm

Height

9.2mm

Dimensions

34.5 (Dia.) x 9.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

1.1kHz

Capacitance

43nF

Supply Current

11mA

Country of Origin

China

Stock information temporarily unavailable.

€ 3,091.20

€ 1.38 Each (In a Box of 2240) (ex VAT)

€ 3,678.53

€ 1.642 Each (In a Box of 2240) (inc. VAT)

RS PRO 81dB Panel Mount Square Wave Piezo Buzzer, 34.5 (Dia.) x 9.2mm, 30V Max

€ 3,091.20

€ 1.38 Each (In a Box of 2240) (ex VAT)

€ 3,678.53

€ 1.642 Each (In a Box of 2240) (inc. VAT)

RS PRO 81dB Panel Mount Square Wave Piezo Buzzer, 34.5 (Dia.) x 9.2mm, 30V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Maximum Supply Voltage

30V

Sound Level

81dB

Tone Type

Square Wave

Diameter

34.5mm

Height

9.2mm

Dimensions

34.5 (Dia.) x 9.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

1.1kHz

Capacitance

43nF

Supply Current

11mA

Country of Origin

China