RS PRO 85dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 8V dc Min, 15V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12.8mm
Height
6.5mm
Dimensions
12.8 x 12.8 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.8kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Country of Origin
China
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
€ 33.80
€ 6.76 Each (In a Pack of 5) (ex VAT)
€ 40.22
€ 8.044 Each (In a Pack of 5) (inc. VAT)
5
€ 33.80
€ 6.76 Each (In a Pack of 5) (ex VAT)
€ 40.22
€ 8.044 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 6.76 | € 33.80 |
25 - 45 | € 6.58 | € 32.90 |
50 - 95 | € 6.19 | € 30.95 |
100+ | € 5.79 | € 28.95 |
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12.8mm
Height
6.5mm
Dimensions
12.8 x 12.8 x 6.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.8kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Country of Origin
China
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers