E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer, 6 x 11mm

RS Stock No.: 780-0740Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

6mm

Height

11mm

Dimensions

6 x 11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.048kHz

Supply Current

40mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer, 6 x 11mm

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO 85dB Through Hole Continuous External Magnetic Buzzer, 6 x 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Through Hole

Sound Level

85dB

Drive Type

External

Tone Type

Continuous

Diameter

6mm

Height

11mm

Dimensions

6 x 11mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.048kHz

Supply Current

40mA

Country of Origin

China

Product details

Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

You may be interested in