Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 8861 Infrared Thermometer, -50°C Min, +550°C Max, ±1 % Accuracy, °C and °F Measurements

RS Stock No.: 193-8691Brand: RS PRODistrelec Article No.: 30391528
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+550°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 %

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

8861

Model Number (p)

8861

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Distrelec Product Id

30391528

Country of Origin

China

Stock information temporarily unavailable.

€ 111.77

€ 111.77 Each (ex VAT)

€ 133.01

€ 133.01 Each (inc. VAT)

RS PRO 8861 Infrared Thermometer, -50°C Min, +550°C Max, ±1 % Accuracy, °C and °F Measurements

Calibration type

€ 111.77

€ 111.77 Each (ex VAT)

€ 133.01

€ 133.01 Each (inc. VAT)

RS PRO 8861 Infrared Thermometer, -50°C Min, +550°C Max, ±1 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+550°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 %

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

8861

Model Number (p)

8861

Resolution

0.1 °C

Data Storage

No

Response Time

150 ms

Distrelec Product Id

30391528

Country of Origin

China