E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

RS Stock No.: 273-4900Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

8A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

YB12

Operating Frequency

50/60Hz

Standards Met

UL 1283

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 50) (ex VAT)

RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

P.O.A.

Each (In a Box of 50) (ex VAT)

RS PRO 8A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

8A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

YB12

Operating Frequency

50/60Hz

Standards Met

UL 1283

Country of Origin

China