RS PRO 8Ω 0.04W Miniature Speaker 9.3mm Dia. , 39.8 x 9.3mm
RS Stock No.: 102-748Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
122dB
Rated Power
0.04W
Cone Material
PET
Dimensions
39.8 x 9.3mm
Diameter
9.3mm
Country of Origin
China
Stock information temporarily unavailable.
€ 3.86
€ 3.86 Each (ex VAT)
€ 4.59
€ 4.59 Each (inc. VAT)
RS PRO 8Ω 0.04W Miniature Speaker 9.3mm Dia. , 39.8 x 9.3mm
1
€ 3.86
€ 3.86 Each (ex VAT)
€ 4.59
€ 4.59 Each (inc. VAT)
RS PRO 8Ω 0.04W Miniature Speaker 9.3mm Dia. , 39.8 x 9.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.86 |
10 - 99 | € 3.52 |
100 - 499 | € 3.32 |
500+ | € 3.13 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
122dB
Rated Power
0.04W
Cone Material
PET
Dimensions
39.8 x 9.3mm
Diameter
9.3mm
Country of Origin
China