E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 642-4840Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plastic Body

Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts

Stock information temporarily unavailable.

€ 3.32

€ 3.32 Each (ex VAT)

€ 3.95

€ 3.95 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

€ 3.32

€ 3.32 Each (ex VAT)

€ 3.95

€ 3.95 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 3.32
15 - 99€ 2.98
100 - 249€ 2.66
250+€ 2.51

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Plastic Body

Plastic body plug and socket D connectors complete with strain relief
0.8μm gold plated contacts