E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 9011G 520nm Laser Colour Green 2 Line Laser Level

RS Stock No.: 230-7854Brand: RS PRO
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

RS Pro

Levelling Accuracy

+/- 3/10mm

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

520nm

Battery Type

AA, Alkaline

Battery Life

4Hrs

Power Source

Battery

Dimensions

130 x 120 x 80mm

Weight

430g

Height

80mm

Width

120mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

130mm

Model Number p

9011G

Country of Origin

China

Stock information temporarily unavailable.

€ 124.56

€ 124.56 Each (ex VAT)

€ 148.23

€ 148.23 Each (inc. VAT)

RS PRO 9011G 520nm Laser Colour Green 2 Line Laser Level

€ 124.56

€ 124.56 Each (ex VAT)

€ 148.23

€ 148.23 Each (inc. VAT)

RS PRO 9011G 520nm Laser Colour Green 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Levelling Accuracy

+/- 3/10mm

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

520nm

Battery Type

AA, Alkaline

Battery Life

4Hrs

Power Source

Battery

Dimensions

130 x 120 x 80mm

Weight

430g

Height

80mm

Width

120mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

130mm

Model Number p

9011G

Country of Origin

China