Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
85 → 264V ac
Output Current
7A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
90W
MTBF
30000h
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Depth
34mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±1%
Series
EA1095
Length
137mm
Width
59mm
Product details
RS PRO 12V DC Power Supply
From the trusted brand RS PRO, comes a high-quality 12V power supply. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- Energy-saving compact design
- Energy Efficiency Level VI compliant
- Regulated output
- EMC compliance to EN 55022 Class B
- Standard IEC320 C14 input socket
- LED status indication
Applications
This 12V power supply is used in a variety of applications such as;
- Commercial IT equipment
- Networking and peripherals
- Gaming machines
- CCTV cameras
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.
€ 86.71
€ 86.71 Each (ex VAT)
€ 103.18
€ 103.18 Each (inc. VAT)
1
€ 86.71
€ 86.71 Each (ex VAT)
€ 103.18
€ 103.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 86.71 |
5 - 9 | € 85.38 |
10 - 24 | € 84.03 |
25+ | € 82.54 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
85 → 264V ac
Output Current
7A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
90W
MTBF
30000h
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Depth
34mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±1%
Series
EA1095
Length
137mm
Width
59mm
Product details
RS PRO 12V DC Power Supply
From the trusted brand RS PRO, comes a high-quality 12V power supply. The sizes supplied are widely used, industry standard 1.75mm, 2.1mm, 2.5mm and 3mm coaxial plugs making these units suitable for many potential applications. As part of our RS Pro line of DC desktop power supplies, you are ensured a reliable & robust power supply solution. This DC unit comes equipped with over voltage, over current & short circuit protection.
Features and benefits:
- Energy-saving compact design
- Energy Efficiency Level VI compliant
- Regulated output
- EMC compliance to EN 55022 Class B
- Standard IEC320 C14 input socket
- LED status indication
Applications
This 12V power supply is used in a variety of applications such as;
- Commercial IT equipment
- Networking and peripherals
- Gaming machines
- CCTV cameras
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.