Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination

RS Stock No.: 806-5875Brand: RS PRO
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

RS Pro

Probe Length

1m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

17mm

Country of Origin

Italy

Product details

Endoscope Wireless Kit

Indicated in the use for: internal control cracks, reading the serial number within equipment, recovering lost objects, the internal control of pipes and wall cavity, internal inspection of equipment, localization of cables and pipes, control and polls of connectors and electrical outlets, and analysis of inspection and quality control / inspection insulation

Video Camera

Image Sensor: 1/4 CMOS
Viewing angle: 30-45゚
Lighting: 2 LEDs
Depth display in the dark: 1.5m
Degree of protection: IP67
Power supply: 4 AA batteries (not included)

Monitor

Display screen: 3.6in. colour TFT-LCD wireless
Resolution: 480x240 pixels
Power Supply: Li -Rechargeablei
video out
Ability to record photos and pictures on SD card (not included)
Possibility to connect wireless USB

Contents in case

Body endoscope
LCD Monitor
Flexible probe 1m camera with 9mm
Flexible probe with 1m diameter 17mm camera
Extension probe flexible - 1m
Power supply
Battery charger
Mirror, hook and magnet

Stock information temporarily unavailable.

€ 864.53

€ 864.53 Each (ex VAT)

€ 1,028.79

€ 1,028.79 Each (inc. VAT)

RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination

€ 864.53

€ 864.53 Each (ex VAT)

€ 1,028.79

€ 1,028.79 Each (inc. VAT)

RS PRO 9mm probe Inspection Camera Kit, 1m Probe Length, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Length

1m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

17mm

Country of Origin

Italy

Product details

Endoscope Wireless Kit

Indicated in the use for: internal control cracks, reading the serial number within equipment, recovering lost objects, the internal control of pipes and wall cavity, internal inspection of equipment, localization of cables and pipes, control and polls of connectors and electrical outlets, and analysis of inspection and quality control / inspection insulation

Video Camera

Image Sensor: 1/4 CMOS
Viewing angle: 30-45゚
Lighting: 2 LEDs
Depth display in the dark: 1.5m
Degree of protection: IP67
Power supply: 4 AA batteries (not included)

Monitor

Display screen: 3.6in. colour TFT-LCD wireless
Resolution: 480x240 pixels
Power Supply: Li -Rechargeablei
video out
Ability to record photos and pictures on SD card (not included)
Possibility to connect wireless USB

Contents in case

Body endoscope
LCD Monitor
Flexible probe 1m camera with 9mm
Flexible probe with 1m diameter 17mm camera
Extension probe flexible - 1m
Power supply
Battery charger
Mirror, hook and magnet