Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO A/V Connector Adapter, Male SCART to Female 5 x SCART

RS Stock No.: 266-2202Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

5 x SCART

Type

Splitter

End 1

Male SCART (1)

End 2

5 x SCART

End 1 Number of Connectors

1

End 2 Number of Connectors

5

Length

150mm

Body Orientation

Straight

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 19.86

€ 19.86 Each (ex VAT)

€ 23.63

€ 23.63 Each (inc. VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 5 x SCART

€ 19.86

€ 19.86 Each (ex VAT)

€ 23.63

€ 23.63 Each (inc. VAT)

RS PRO A/V Connector Adapter, Male SCART to Female 5 x SCART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

SCART

Converts To Gender

Female

Converts To Type

5 x SCART

Type

Splitter

End 1

Male SCART (1)

End 2

5 x SCART

End 1 Number of Connectors

1

End 2 Number of Connectors

5

Length

150mm

Body Orientation

Straight

Colour

Black

Country of Origin

China