RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M2, DIN 6797J

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Internal Tooth
Inside Diameter
2.20mm
Outside Diameter
4.50mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.30mm
Thickness
0.3mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal
€ 5.01
€ 5.01 1 Bag of 100 (ex VAT)
€ 5.96
€ 5.96 1 Bag of 100 (inc. VAT)
1
€ 5.01
€ 5.01 1 Bag of 100 (ex VAT)
€ 5.96
€ 5.96 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 5.01 |
5 - 9 | € 4.80 |
10 - 29 | € 4.65 |
30+ | € 4.39 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Internal Tooth
Inside Diameter
2.20mm
Outside Diameter
4.50mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.30mm
Thickness
0.3mm
Product details
A2 Stainless Steel - Metric
Shakeproof Washers - Internal