RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M6, DIN 6797J

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Inside Diameter
6.40mm
Outside Diameter
11.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.70mm
Thickness
0.7mm
€ 8.20
€ 8.20 1 Bag of 100 (ex VAT)
€ 9.76
€ 9.76 1 Bag of 100 (inc. VAT)
1
€ 8.20
€ 8.20 1 Bag of 100 (ex VAT)
€ 9.76
€ 9.76 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.20 |
5 - 9 | € 7.94 |
10 - 29 | € 7.60 |
30+ | € 7.23 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Inside Diameter
6.40mm
Outside Diameter
11.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.70mm
Thickness
0.7mm