Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6797J

RS Stock No.: 187-0614Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Internal Tooth

Inside Diameter

8.40mm

Outside Diameter

15.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.80mm

Thickness

0.8mm

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal

Stock information temporarily unavailable.

€ 12.09

€ 12.09 1 Bag of 100 (ex VAT)

€ 14.39

€ 14.39 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6797J

€ 12.09

€ 12.09 1 Bag of 100 (ex VAT)

€ 14.39

€ 14.39 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M8, DIN 6797J
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.09
5 - 9€ 11.64
10 - 29€ 11.22
30+€ 10.65

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M8

Washer Type

Internal Tooth

Inside Diameter

8.40mm

Outside Diameter

15.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.80mm

Thickness

0.8mm

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal