E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO A2 304 Stainless Steel Locking Washers, M5, DIN 7980

RS Stock No.: 530-832Brand: RS PRODistrelec Article No.: 30418795
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Locking

Inside Diameter

5.0mm

Outside Diameter

8.80mm

Material

Stainless Steel

Standards Met

DIN 7980

Stainless Steel Type

A2 304

Thickness

1.60mm

Distrelec Product Id

30418795

Country of Origin

China

Product details

RS PRO Spring Washers A2 Stainless Steel - Metric

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Features and Benefits

• Durable and high-quality spring washers
• A2 stainless steel construction, type 304
• Single coil
• Square version

Applications

Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN 7980

Stock information temporarily unavailable.

€ 4.33

€ 4.33 1 Bag of 100 (ex VAT)

€ 5.15

€ 5.15 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Locking Washers, M5, DIN 7980

€ 4.33

€ 4.33 1 Bag of 100 (ex VAT)

€ 5.15

€ 5.15 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Locking Washers, M5, DIN 7980
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 4.33
5 - 9€ 4.20
10 - 29€ 4.05
30+€ 3.81

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Locking

Inside Diameter

5.0mm

Outside Diameter

8.80mm

Material

Stainless Steel

Standards Met

DIN 7980

Stainless Steel Type

A2 304

Thickness

1.60mm

Distrelec Product Id

30418795

Country of Origin

China

Product details

RS PRO Spring Washers A2 Stainless Steel - Metric

From the trusted RS PRO brand, these spring washers are ideal for fastening applications where vibration is a concern. These washers are constructed from A2 stainless steel, which assures an excellent resistance to wear and tear. To avoid the loosening of bolts and fasteners over time, spring washers are ideal.

Features and Benefits

• Durable and high-quality spring washers
• A2 stainless steel construction, type 304
• Single coil
• Square version

Applications

Spring washers are designed to be fitted between a bolt, nut or other washer and the surface panel. Their unique construction allows them to absorb vibration from the bearing surface that might loosen fasteners over time. As such, they are ideal for use in machinery where high-levels of vibration are prevalent, from industrial machinery to domestic appliances such as washing machines.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN 7980