Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO AC/DC Adapter

RS Stock No.: 188-804Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

89%

MTBF

308900h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Product details

RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply

100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m

Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

89%

MTBF

308900h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Product details

RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply

100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m