Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO AC/DC Adapter

RS Stock No.: 770-2835Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

70%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS EES25A 20W to 25W ErP Single Output Switch Mode Power Supplies

Operating temperature: 0°C - 40°C
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty

Approvals

CE and UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

ErP Compliant

Efficiency

70%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS EES25A 20W to 25W ErP Single Output Switch Mode Power Supplies

Operating temperature: 0°C - 40°C
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty

Approvals

CE and UL

You may be interested in