E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO AC/DC Adapter

RS Stock No.: 784-0580Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 80W ErP Single Output Switch Mode Desktop Power Supply

80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1200mm

Efficiency

90%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS 80W ErP Single Output Switch Mode Desktop Power Supply

80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)