RS PRO Adhesive Lined Halogen Free Heat Shrink Sleeving, Black 70mm Sleeve Dia. x 115mm Length 2:1, 3:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
70mm
Colour
Black
Shrunk Diameter
24.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
115mm
Halogen Free
Yes
Country of Origin
Poland
€ 22.11
€ 22.11 Each (ex VAT)
€ 26.31
€ 26.31 Each (inc. VAT)
1
€ 22.11
€ 22.11 Each (ex VAT)
€ 26.31
€ 26.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 22.11 |
10+ | € 20.65 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
70mm
Colour
Black
Shrunk Diameter
24.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1, 3:1
Sleeve Length
115mm
Halogen Free
Yes
Country of Origin
Poland