E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.22m Length 4:1 Ratio

RS Stock No.: 234-5897Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

16mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.22m Length 4:1 Ratio

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.22m Length 4:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 19.76
15 - 49€ 19.08
50+€ 18.74

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

16mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.22m

Material

Polyolefin

Flame Retardant

Yes

Country of Origin

China