RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 500

Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
White
Pack Quantity
500
Length
6.35mm
Width
6.35mm
Text Message
CE
Country of Origin
United Kingdom
Product details
Self-Adhesive Vinyl CE Labels
Brought to you under the trusted RS Pro range, these pre-printed self adhesive labels. The labels are printed with CE where it is important to mark the product confirms to the requirements.
Features and Benefits
Pre-printed self-adhesive vinyl labels
Printed with 'CE'
An important addition to conforming a product
€ 9.97
€ 9.97 1 Bag of 500 (ex VAT)
€ 11.86
€ 11.86 1 Bag of 500 (inc. VAT)
1
€ 9.97
€ 9.97 1 Bag of 500 (ex VAT)
€ 11.86
€ 11.86 1 Bag of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
White
Pack Quantity
500
Length
6.35mm
Width
6.35mm
Text Message
CE
Country of Origin
United Kingdom
Product details
Self-Adhesive Vinyl CE Labels
Brought to you under the trusted RS Pro range, these pre-printed self adhesive labels. The labels are printed with CE where it is important to mark the product confirms to the requirements.
Features and Benefits
Pre-printed self-adhesive vinyl labels
Printed with 'CE'
An important addition to conforming a product