Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Adjustable Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

RS Stock No.: 136-242Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

191mm

Minimum Operating Temperature

-25°C

Depth

61.5mm

Width

41mm

Maximum Operating Temperature

+70°C

Output Type

Analogue

Country of Origin

Italy

Stock information temporarily unavailable.

€ 58.37

€ 58.37 Each (ex VAT)

€ 69.46

€ 69.46 Each (inc. VAT)

RS PRO Adjustable Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

€ 58.37

€ 58.37 Each (ex VAT)

€ 69.46

€ 69.46 Each (inc. VAT)

RS PRO Adjustable Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

191mm

Minimum Operating Temperature

-25°C

Depth

61.5mm

Width

41mm

Maximum Operating Temperature

+70°C

Output Type

Analogue

Country of Origin

Italy