Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Adjustable Spanner, 203.2 mm Overall, 26.8mm Jaw Capacity, Metal Handle

RS Stock No.: 541-6589Brand: RS PRODistrelec Article No.: 30419476
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

26.8mm

Wrench Type

Adjustable Spanner

Overall Length

203.2 mm

Handle Type

Metal

Material

Chrome Vanadium Steel

Distrelec Product Id

30419476

Country of Origin

China

Product details

RS Pro Adjustable Spanner

From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.

The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.

The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.

Features & Benefits

• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards

Applications

Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.

What are the advantages of an adjustable spanner over a spanner set?

In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Stock information temporarily unavailable.

€ 24.41

€ 24.41 Each (ex VAT)

€ 29.05

€ 29.05 Each (inc. VAT)

RS PRO Adjustable Spanner, 203.2 mm Overall, 26.8mm Jaw Capacity, Metal Handle

€ 24.41

€ 24.41 Each (ex VAT)

€ 29.05

€ 29.05 Each (inc. VAT)

RS PRO Adjustable Spanner, 203.2 mm Overall, 26.8mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

26.8mm

Wrench Type

Adjustable Spanner

Overall Length

203.2 mm

Handle Type

Metal

Material

Chrome Vanadium Steel

Distrelec Product Id

30419476

Country of Origin

China

Product details

RS Pro Adjustable Spanner

From RS PRO, this adjustable spanner is precision hardened for excellent quality and a long and reliable service life. Constructed from chrome vanadium steel with a phosphate finish, the spanner is designed to endure daily use thanks to heat treatment up to HRC 48.

The adjustable wrench's anti-corrosion coating means it is suitable for use in challenging environments.

The spanner features a common thumb-adjustable screw for quick and precise adjustment of the jaw width.

Features & Benefits

• High quality, phosphate finish
• Precision-hardened
• Anti-corrosion finish
• Manufactured to ISO6787 standards
• These spanners incorporate 15° angled head with thin parallel jaws
• Eyelet in handle for hanging from hooks or lanyards

Applications

Adjustable spanners are highly versatile and able to tackle various types of fasteners of different sizes. As such, they are a mainstay in any profession that requires the tightening and loosening of bolts and pipe fittings. For plumbing, maintenance, machine repairs and adjustment, professionals and enthusiasts alike will always keep an adjustable spanner at hand.

What are the advantages of an adjustable spanner over a spanner set?

In short, convenience. A precision spanner set will usually provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile. Why take an entire set when one tool will do?

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.