E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Adjustable Spanner, 257 mm Overall, 52mm Jaw Capacity, Bi-Material Handle

RS Stock No.: 282-1240Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

52mm

Wrench Type

Adjustable Spanner

Overall Length

257 mm

Handle Type

Bi-material

Finish

Black Phosphate

Country of Origin

China

Stock information temporarily unavailable.

€ 65.96

€ 65.96 Each (ex VAT)

€ 78.49

€ 78.49 Each (inc. VAT)

RS PRO Adjustable Spanner, 257 mm Overall, 52mm Jaw Capacity, Bi-Material Handle

€ 65.96

€ 65.96 Each (ex VAT)

€ 78.49

€ 78.49 Each (inc. VAT)

RS PRO Adjustable Spanner, 257 mm Overall, 52mm Jaw Capacity, Bi-Material Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

52mm

Wrench Type

Adjustable Spanner

Overall Length

257 mm

Handle Type

Bi-material

Finish

Black Phosphate

Country of Origin

China