RS PRO AFG21105 Function Counter, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration

RS Stock No.: 123-3609Brand: RS PRO
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Length

266mm

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Model Number

AFG21105

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 5 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 kO

Plug Type

UK

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

+40°C

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Width

293mm

Digital Amplitude and Offset

Yes

Weight

2.5kg

Country of Origin

China

€ 890.06

€ 890.06 Each (ex VAT)

€ 1,059.17

€ 1,059.17 Each (inc. VAT)

RS PRO AFG21105 Function Counter, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

€ 890.06

€ 890.06 Each (ex VAT)

€ 1,059.17

€ 1,059.17 Each (inc. VAT)

RS PRO AFG21105 Function Counter, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Length

266mm

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Model Number

AFG21105

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 5 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 kO

Plug Type

UK

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

+40°C

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Width

293mm

Digital Amplitude and Offset

Yes

Weight

2.5kg

Country of Origin

China