E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min

RS Stock No.: 137-0886Brand: RS PRO
brand-logo
View all in Air Drills

Technical Document

Specifications

Brand

RS Pro

Type

Reversible

Speed

1800 r/min

Vibration Level

0.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

203mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 280.45

€ 280.45 Each (ex VAT)

€ 333.74

€ 333.74 Each (inc. VAT)

RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min

€ 280.45

€ 280.45 Each (ex VAT)

€ 333.74

€ 333.74 Each (inc. VAT)

RS PRO Air Drill 10mm 1/4in Air Inlet (BSP) , 1800 r/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Reversible

Speed

1800 r/min

Vibration Level

0.9m/s²

Chuck Size

10mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Length

203mm

Country of Origin

Taiwan, Province Of China