RS PRO Alkaline 12V, A23 Battery

RS Stock No.: 749-2620Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

RS Pro

Size

A23

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

55mAh

Terminal Type

Standard

Dimensions

28.1 x 10.1mm

Country of Origin

China

Product details

12V Miniature Batteries

Alkaline Manganese Dioxide

You may be interested in
Duracell Alkaline 12V, A23 Battery
€ 9.411 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A27 Battery
€ 3.22Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Alkaline 12V, A23 Battery

P.O.A.

RS PRO Alkaline 12V, A23 Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Alkaline 12V, A23 Battery
€ 9.411 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A27 Battery
€ 3.22Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Size

A23

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

55mAh

Terminal Type

Standard

Dimensions

28.1 x 10.1mm

Country of Origin

China

Product details

12V Miniature Batteries

Alkaline Manganese Dioxide

You may be interested in
Duracell Alkaline 12V, A23 Battery
€ 9.411 Pack of 2 (ex VAT)
RS PRO Alkaline 12V, A27 Battery
€ 3.22Each (ex VAT)