RS PRO Alloy Steel Compression Spring, 15.7mm x 2.75mm, 0.22N/mm

Technical Document
Specifications
Brand
RS ProOutside Diameter
2.75mm
Wire Diameter
0.25mm
Free Length
15.7mm
Minimum Working Length
5mm
Load at Minimum Working Length
2.31N
Material
Alloy Steel
Spring Rate
0.22N/mm
Ends
Closed (Square)/Unground
Country of Origin
United Kingdom
Product details
RS PRO Music Wire Steel Compression Springs
A range of compression springs from our RS PRO offer which come in various sizes and lengths and with closed and ground and closed not ground end types. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Wire diameter ends up to 0.8 mm are squared and unground
Wire diameter ends 1.00 mm and over are squared and ground
Manufactured with a right hand helix
Material; Steel Alloy
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in:
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 14.90
€ 1.49 Each (In a Pack of 10) (ex VAT)
€ 17.73
€ 1.773 Each (In a Pack of 10) (inc. VAT)
10
€ 14.90
€ 1.49 Each (In a Pack of 10) (ex VAT)
€ 17.73
€ 1.773 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutside Diameter
2.75mm
Wire Diameter
0.25mm
Free Length
15.7mm
Minimum Working Length
5mm
Load at Minimum Working Length
2.31N
Material
Alloy Steel
Spring Rate
0.22N/mm
Ends
Closed (Square)/Unground
Country of Origin
United Kingdom
Product details
RS PRO Music Wire Steel Compression Springs
A range of compression springs from our RS PRO offer which come in various sizes and lengths and with closed and ground and closed not ground end types. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Wire diameter ends up to 0.8 mm are squared and unground
Wire diameter ends 1.00 mm and over are squared and ground
Manufactured with a right hand helix
Material; Steel Alloy
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in:
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.